Midas MDT0128AISC-SPI TFT LCD Colour Display / Touch Screen, 1.28 QVGA, 240 x 240

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
204-623
Mfr. Part No.:
MDT0128AISC-SPI
Manufacturer:
Midas
Find similar products by selecting one or more attributes.
Select all

Brand

Midas

Diagonal Display Size

1.28

Interface Type

SPI

Resolution

240 x 240

Touch Screen

Yes

Viewing Area Dimensions

32.40 x 32.40

Display Matrix Technology

TFT

Graphics Array Type

QVGA

COO (Country of Origin):
CN
The Midas 1.28 inch TFT display features a resolution of 240 x 240 and offers all round viewing angles. It operates within a temperature range of -20 to +70°C. With a brightness of 320 cd/m², it ensures good visibility in various lighting conditions. Additionally, it is equipped with a PCAP touchscreen, enhancing user interaction and functionality for a variety of applications.

RoHS compliant
Supports SPI interface

Related links