Midas MDT0430AC-HDMI TFT LCD Colour Display / Touch Screen, 4.3in, 800 x 480pixels
- RS Stock No.:
- 295-777
- Mfr. Part No.:
- MDT0430AC-HDMI
- Manufacturer:
- Midas
Bulk discount available
Subtotal (1 unit)*
€75.03
(exc. VAT)
€92.29
(inc. VAT)
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €75.03 |
| 10 + | €67.52 |
*price indicative
- RS Stock No.:
- 295-777
- Mfr. Part No.:
- MDT0430AC-HDMI
- Manufacturer:
- Midas
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Midas | |
| Diagonal Display Size | 4.3in | |
| Interface Type | HDMI | |
| Resolution | 800 x 480pixels | |
| Touch Screen | Yes | |
| Display Matrix Technology | TFT | |
| Display Type | TFT | |
| Select all | ||
|---|---|---|
Brand Midas | ||
Diagonal Display Size 4.3in | ||
Interface Type HDMI | ||
Resolution 800 x 480pixels | ||
Touch Screen Yes | ||
Display Matrix Technology TFT | ||
Display Type TFT | ||
- COO (Country of Origin):
- CN
The Midas 4.3 Inch TFT display has a resolution of 480 x 272 and All Round viewing angles. The interface is HDMI and the display has an operating temp of -20 to +70°C. It has a brightness of 700 cd/m2, and has a RTP touchscreen.
RoHS compliant
Related links
- 4D Systems gen4-ESP32-43T TFT LCD Colour Display / Touch Screen 800 x 480pixels
- 4D Systems gen4-ESP32-43CT-CLB TFT LCD Colour Display / Touch Screen 800 x 480pixels
- 4D Systems gen4-ESP32-43CT TFT LCD Colour Display / Touch Screen 800 x 480pixels
- Midas MDT0500D2SSR-HDMI TFT LCD Colour Display / Touch Screen 800 x 480pixels
- Midas MDT0500AC-HDMI TFT LCD Colour Display / Touch Screen 800 x 480pixels
- Midas MDT0500D2SSC-HDMI TFT LCD Colour Display / Touch Screen 800 x 480pixels
- NEWHAVEN DISPLAY INTERNATIONAL NHD-4.3-800480CF-ASXP-CTP IPS TFT TFT LCD Display / Touch Screen 800 x 480pixels
- NEWHAVEN DISPLAY INTERNATIONAL NHD-4.3-800480FT-CSXP-CTP IPS TFT LCD Colour Display / Touch Screen 800 x