Midas MDT0700BC-HDMI TFT LCD Colour Display / Touch Screen, 7in, 1024x600pixels

Bulk discount available

Subtotal (1 unit)*

€107.53

(exc. VAT)

€132.26

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 3 unit(s) shipping from 09 January 2026
  • Plus 4 unit(s) shipping from 23 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9€107.53
10 +€96.78

*price indicative

RS Stock No.:
295-780
Mfr. Part No.:
MDT0700BC-HDMI
Manufacturer:
Midas
Find similar products by selecting one or more attributes.
Select all

Brand

Midas

Diagonal Display Size

7in

Interface Type

HDMI

Resolution

1024x600pixels

Touch Screen

Yes

Display Matrix Technology

TFT

Display Type

TFT

COO (Country of Origin):
CN
The Midas 7 inch TFT display has a resolution of 1024 x 600 and 12 o’clock viewing angles. The interface is HDMI and the display has an operating temp of -20 to +70°C .It has a brightness of 450 cd/m2, and has a PCAP touchscreen.

RoHS compliant

Related links