Lincoln Technology Solutions LCD210-101CTL1ARNTT TFT LCD Display Module / Touch Screen, 10.1in, 1200 x 1920pixels
- RS Stock No.:
- 330-842
- Mfr. Part No.:
- LCD210-101CTL1ARNTT
- Manufacturer:
- Lincoln Technology Solutions
Subtotal (1 unit)*
€385.26
(exc. VAT)
€473.87
(inc. VAT)
New product - Preorder today
- Shipping from 06 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €385.26 |
*price indicative
- RS Stock No.:
- 330-842
- Mfr. Part No.:
- LCD210-101CTL1ARNTT
- Manufacturer:
- Lincoln Technology Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lincoln Technology Solutions | |
| Diagonal Display Size | 10.1in | |
| Interface Type | MIPI | |
| Resolution | 1200 x 1920pixels | |
| Touch Screen | Yes | |
| Display Matrix Technology | TFT | |
| Display Type | TFT | |
| Select all | ||
|---|---|---|
Brand Lincoln Technology Solutions | ||
Diagonal Display Size 10.1in | ||
Interface Type MIPI | ||
Resolution 1200 x 1920pixels | ||
Touch Screen Yes | ||
Display Matrix Technology TFT | ||
Display Type TFT | ||
- COO (Country of Origin):
- CN
The Lincoln Technology Solutions capacitive graphic LCD display module features a 10.1 inch TFT color IPS screen with a resolution of 1920 x 1200 and utilizes a MIPI DSI interface.
Touchscreen capacitive
Backlight EL
Interface MIPI DSI
Backlight EL
Interface MIPI DSI
Related links
- Lincoln Technology Solutions LCD185-101CTL1ARNTT TFT LCD Display Module / Touch Screen 1920 x 1200pixels
- Midas MDT1010AC-USBC IPS TFT TFT LCD Display / Touch Screen 1200 X 1920pixels
- Midas MDT1010BC-USBC TFT TFT LCD Display / Touch Screen 1200 X 1920pixels
- Lincoln Technology Solutions LCD105-238NTL0NCNTB TFT LCD Display Module / Touch Screen 3840 x 2160pixels
- Lincoln Technology Solutions LCD087-050CTL1ARNTT TFT LCD Display Module / Touch Screen 1920 x 1080pixels
- Ampire AM-1280800N3TZQW-T95H TFT LCD Module / Touch Screen 1280 x 800pixels
- Riverdi RVT101HVBNWC00-B TFT TFT LCD Display / Touch Screen 1280 x 800pixels
- Riverdi RVT101HVSNWC00-BV1.0A IPS TFT TFT LCD Display / Touch Screen 1280 x 800pixels