Midas MDT1010AC-USBC IPS TFT TFT LCD Display / Touch Screen, 10.1in, 1200 X 1920pixels
- RS Stock No.:
- 428-544
- Mfr. Part No.:
- MDT1010AC-USBC
- Manufacturer:
- Midas
Subtotal (1 unit)*
€247.88
(exc. VAT)
€304.89
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €247.88 |
*price indicative
- RS Stock No.:
- 428-544
- Mfr. Part No.:
- MDT1010AC-USBC
- Manufacturer:
- Midas
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Midas | |
| Diagonal Display Size | 10.1in | |
| Interface Type | USB | |
| Resolution | 1200 X 1920pixels | |
| Touch Screen | Yes | |
| Viewing Area Dimensions | 135.36 X 216.58mm | |
| Display Matrix Technology | IPS TFT | |
| Display Type | TFT | |
| Select all | ||
|---|---|---|
Brand Midas | ||
Diagonal Display Size 10.1in | ||
Interface Type USB | ||
Resolution 1200 X 1920pixels | ||
Touch Screen Yes | ||
Viewing Area Dimensions 135.36 X 216.58mm | ||
Display Matrix Technology IPS TFT | ||
Display Type TFT | ||
- COO (Country of Origin):
- CN
The Midas TFT LCD Display is a 10.1 inch square screen with a resolution of 1200 x 1920 pixels. It uses an RGB interface and operates at 5V, offering bright, high-resolution visuals ideal for modern, space-efficient display applications.
Capacitive Touch
RGB display
USB C interface
RGB display
USB C interface
Related links
- Midas MDT1010BC-USBC TFT TFT LCD Display / Touch Screen 1200 X 1920pixels
- Lincoln Technology Solutions LCD210-101CTL1ARNTT TFT LCD Display Module / Touch Screen 1200 x 1920pixels
- Midas MDT0700AC-USBC IPS TFT TFT LCD Display / Touch Screen 1920 X 1200pixels
- Midas MDT0340A-USBC IPS TFT TFT LCD Display / Touch Screen 480 X 480pixels
- Midas MDT0500AC-USBC IPS TFT TFT LCD Display / Touch Screen 720 X 1280pixels
- Midas MDT0280AC-USBC IPS TFT TFT LCD Display / Touch Screen 480 X 640pixels
- Midas MDT0400AC-USBC IPS TFT TFT LCD Display / Touch Screen 720 X720pixels
- Midas MDT0340AC-USBC IPS TFT TFT LCD Display / Touch Screen 480 X 480pixels