Lincoln Technology Solutions LCD185-101CTL1ARNTT TFT LCD Display Module / Touch Screen, 10.1in, 1920 x 1200pixels

Subtotal (1 unit)*

€418.19

(exc. VAT)

€514.37

(inc. VAT)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 06 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€418.19

*price indicative

RS Stock No.:
330-841
Mfr. Part No.:
LCD185-101CTL1ARNTT
Manufacturer:
Lincoln Technology Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Lincoln Technology Solutions

Diagonal Display Size

10.1in

Interface Type

LVDS

Resolution

1920 x 1200pixels

Touch Screen

Yes

Display Matrix Technology

TFT

Display Type

TFT

COO (Country of Origin):
CN
The Lincoln Technology Solutions Capacitive graphic LCD display module with a 10.1 inch 256.54mm RGB TFT color screen featuring IPS in-plane switching technology. Offers a high resolution of 1920 x 1200 and utilizes an LVDS interface for reliable performance.

Backlight EL
Graphics color Red Green Blue RGB
Background color Black
Touchscreen Capacitive

Related links