4D Systems gen4-uLCD-70D-SB TFT LCD Colour Display, 7in, 800 x 480pixels
- RS Stock No.:
- 564-940
- Mfr. Part No.:
- gen4-uLCD-70D-SB
- Manufacturer:
- 4D Systems
Bulk discount available
Subtotal (1 unit)*
€156.91
(exc. VAT)
€193.00
(inc. VAT)
Temporarily out of stock
- Shipping from 05 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €156.91 |
| 5 + | €153.77 |
*price indicative
- RS Stock No.:
- 564-940
- Mfr. Part No.:
- gen4-uLCD-70D-SB
- Manufacturer:
- 4D Systems
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 4D Systems | |
| Diagonal Display Size | 7in | |
| Interface Type | I2C, SPI | |
| Resolution | 800 x 480pixels | |
| Touch Screen | No | |
| Viewing Area Dimensions | 153.84 x 85.63mm | |
| Display Matrix Technology | TFT | |
| Select all | ||
|---|---|---|
Brand 4D Systems | ||
Diagonal Display Size 7in | ||
Interface Type I2C, SPI | ||
Resolution 800 x 480pixels | ||
Touch Screen No | ||
Viewing Area Dimensions 153.84 x 85.63mm | ||
Display Matrix Technology TFT | ||
- COO (Country of Origin):
- AU
Load and Relay Drivers, ON Semiconductor
Drivers and pre-drivers for inductive load drive and relay drive circuits.
Multi-channel Relay Drivers
Pre-drivers for inductive loads
Pre-drivers for inductive loads
Note
Manufacturer Part Numbers with SZ prefix are automotive qualified to AEC-Q101 standard.
The 4D Systems Slim intelligent display module designed for embedded systems that require vibrant visuals and reliable performance. It features a full-color TFT screen with enhanced brightness, making it suitable for both indoor and outdoor applications. Powered by a dedicated graphics processor, it supports rich GUI development and multimedia playback while offering flexible connectivity for seamless integration.
High brightness display with vivid color output and slim profile
Interfaces include serial and SPI with I²C for versatile system integration
On-board memory card slot for multimedia storage and data logging
Programmable for advanced GUI creation using a high-level IDE
Interfaces include serial and SPI with I²C for versatile system integration
On-board memory card slot for multimedia storage and data logging
Programmable for advanced GUI creation using a high-level IDE
Relay and Inductive Load Drivers
Related links
- 4D Systems gen4-uLCD-70D-CLB-SB TFT LCD Colour Display 800 x 480pixels
- 4D Systems gen4-uLCD-70D-CLB TFT LCD Colour Display 800 x 480pixels
- 4D Systems gen4-uLCD-70D TFT LCD Colour Display 800 x 480pixels
- 4D Systems gen4-uLCD-70D-WVA TFT LCD Colour Display 800 x 480pixels
- 4D Systems gen4-uLCD-70DT-SB TFT LCD Colour Display / Touch Screen 800 x 480pixels
- 4D Systems gen4-uLCD-70DCT-CLB-SB TFT LCD Colour Display / Touch Screen 800 x 480pixels
- 4D Systems gen4-uLCD-50DT-SB TFT LCD Colour Display / Touch Screen 800 x 480pixels
- 4D Systems gen4-uLCD-50D-SB TFT LCD Colour Display 800 x 480pixels
