Riverdi RVT101HVSNWC00 LCD Colour Display Touch Screen, 10.1 in, 1280 x 800 pixel
- RS Stock No.:
- 634-751
- Mfr. Part No.:
- RVT101HVSNWC00
- Manufacturer:
- Riverdi
Subtotal (1 unit)*
€340.40
(exc. VAT)
€418.69
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €340.40 |
*price indicative
- RS Stock No.:
- 634-751
- Mfr. Part No.:
- RVT101HVSNWC00
- Manufacturer:
- Riverdi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Riverdi | |
| Product Type | LCD Colour Display | |
| Diagonal Display Size | 10.1in | |
| Interface Type | RGB | |
| Current | 1.57A | |
| Screen Resolution | 1280 x 800 pixel | |
| Touch Screen | Yes | |
| Viewing Area Dimensions | 216.96 x 135.60 mm | |
| Touch Screen Type | Projected Capacitive | |
| Backlight Type | LED | |
| Minimum Supply Voltage | 6V | |
| Maximum Supply Voltage | 48V | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 70°C | |
| Depth | 16mm | |
| Height | 168.6mm | |
| Width | 257.96mm | |
| Standards/Approvals | RoHS3 | |
| Brightness | 800cd/m² | |
| Series | RVT101HVSNWC00 | |
| Aspect Ratio | 16:10 | |
| Display Type | TFT | |
| Contrast Ratio | 800:1000 | |
| Select all | ||
|---|---|---|
Brand Riverdi | ||
Product Type LCD Colour Display | ||
Diagonal Display Size 10.1in | ||
Interface Type RGB | ||
Current 1.57A | ||
Screen Resolution 1280 x 800 pixel | ||
Touch Screen Yes | ||
Viewing Area Dimensions 216.96 x 135.60 mm | ||
Touch Screen Type Projected Capacitive | ||
Backlight Type LED | ||
Minimum Supply Voltage 6V | ||
Maximum Supply Voltage 48V | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 70°C | ||
Depth 16mm | ||
Height 168.6mm | ||
Width 257.96mm | ||
Standards/Approvals RoHS3 | ||
Brightness 800cd/m² | ||
Series RVT101HVSNWC00 | ||
Aspect Ratio 16:10 | ||
Display Type TFT | ||
Contrast Ratio 800:1000 | ||
- COO (Country of Origin):
- PL
The Riverdi 10.1-inch TFT LCD embedded display powered by the STM32H757XIH6 microcontroller, designed for high-performance industrial. It features an IPS panel with full viewing angles and 800 cd/m² brightness, ensuring excellent visibility even in outdoor environments. It also includes a high-brightness LED backlight with programmable control for adaptive lighting needs. It is ideal for use in sensitive industrial environments.
1280 x 800 px resolution
High quality
512MB Flash and 64 MB SDRAM
RoHS 3 compliant
Related links
- Riverdi RVT101HVSNWC00-B TFT LCD Display Touch Screen 1280 x 800 pixel
- Riverdi RVT101HVSFWCA0 LCD Colour Display Touch Screen 1280 x 800 pixel
- Riverdi RVT101HVSNWCA0 LCD Colour Display Touch Screen 1280 x 800 pixel
- Riverdi RVT101HVHNWC00-B TFT LCD Display Touch Screen 1280 x 800 pixel
- Riverdi RVT121HVHNWC00-B TFT LCD Display Touch Screen 1280 x 800 pixel
- Riverdi RVT101HVBNWC00-B TFT LCD Display Touch Screen 1280 x 800 pixel
- Midas MDT1010GIHC-HDMI-V2 LCD Colour Display Touch Screen 1280 x 800 pixel
- RS PRO TFT LCD Display Touch Screen 1280 x 800 pixel
