Riverdi DON ADDON 35 RGB TFT LCD Colour Display, 3.5in
- RS Stock No.:
- 634-762
- Mfr. Part No.:
- DON ADDON 35 RGB
- Manufacturer:
- Riverdi
Bulk discount available
Subtotal (1 unit)*
€25.42
(exc. VAT)
€31.27
(inc. VAT)
Temporarily out of stock
- Shipping from 17 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €25.42 |
| 5 + | €23.89 |
*price indicative
- RS Stock No.:
- 634-762
- Mfr. Part No.:
- DON ADDON 35 RGB
- Manufacturer:
- Riverdi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Riverdi | |
| Diagonal Display Size | 3.5in | |
| Interface Type | RGB | |
| Touch Screen | No | |
| Display Matrix Technology | TFT | |
| Display Type | TFT | |
| Select all | ||
|---|---|---|
Brand Riverdi | ||
Diagonal Display Size 3.5in | ||
Interface Type RGB | ||
Touch Screen No | ||
Display Matrix Technology TFT | ||
Display Type TFT | ||
- COO (Country of Origin):
- PL
The Riverdi Add-on board designed to interface 3.5 inch RGB TFT displays with the Riverdi STM32 Evaluation Board. It provides mechanical stability and signal routing, enabling seamless display integration for development and demonstration purposes. Ideal for both horizontal and vertical setups, it ensures safe handling and quick swapping of TFT modules using Velcro fastening.
Stable mechanical base for display and board alignment
Ideal for prototyping and educational setups
Horizontal position useful during development
Vertical position used to hang the unit vertically
Ideal for prototyping and educational setups
Horizontal position useful during development
Vertical position used to hang the unit vertically
Related links
- Riverdi DON ADDON 43 RGB TFT LCD Colour Display, 4.3in
- Riverdi DON ADDON 5 RGB TFT LCD Colour Display, 5in
- Riverdi DON ADDON 7 RGB TFT LCD Colour Display, 7in
- Riverdi DON ADDON 101 LVDS TFT LCD Colour Display, 10.1in
- Midas MDT0500EISR-RGB TFT LCD Colour Display / Touch Screen 800 x 480pixels
- Midas MDT0240CIH-RGB TFT LCD Colour Display 800 x 480pixels
- MikroElektronika MIKROE-2161 TFT LCD Colour Display 320 x 240pixels
- Displaytech DT035TFT TFT LCD Colour Display 320 x 240pixels