Riverdi DON ADDON 101 LVDS TFT LCD Colour Display, 10.1in

Subtotal (1 unit)*

€44.36

(exc. VAT)

€54.56

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€44.36

*price indicative

RS Stock No.:
634-766
Mfr. Part No.:
DON ADDON 101 LVDS
Manufacturer:
Riverdi
Find similar products by selecting one or more attributes.
Select all

Brand

Riverdi

Diagonal Display Size

10.1in

Interface Type

LVDS

Touch Screen

No

Display Matrix Technology

TFT

Display Type

TFT

COO (Country of Origin):
PL
The Riverdi Add-On board designed to connect 10.1 inch LVDS TFT displays with the Riverdi STM32 Evaluation Board. It ensures secure signal transmission and mechanical stability, making it ideal for both development and exhibition environments. With flexible mounting options and Velcro-based fastening, it simplifies display handling while protecting delicate connectors.

Easy and fast swapping of TFT module
Horizontal position useful during development
Vertical position used to hang the unit vertically

Related links