Riverdi DON ADDON 43 RGB TFT LCD Colour Display, 4.3in

Bulk discount available

Subtotal (1 unit)*

€25.42

(exc. VAT)

€31.27

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 17 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 4€25.42
5 +€23.89

*price indicative

RS Stock No.:
634-763
Mfr. Part No.:
DON ADDON 43 RGB
Manufacturer:
Riverdi
Find similar products by selecting one or more attributes.
Select all

Brand

Riverdi

Diagonal Display Size

4.3in

Interface Type

RGB

Touch Screen

No

Display Matrix Technology

TFT

Display Type

TFT

COO (Country of Origin):
PL
The Riverdi Add-on board designed to interface 4.3 inch RGB TFT displays with the Riverdi STM32 Evaluation Board. It provides mechanical stability and signal routing, enabling seamless display integration for development and demonstration purposes. Ideal for both horizontal and vertical setups, it ensures safe handling and quick swapping of TFT modules using Velcro fastening.

Stable mechanical base for display and board alignment
Ideal for prototyping and educational setups
Horizontal position useful during development
Vertical position used to hang the unit vertically

Related links