Riverdi RVT43HLBFWN00 TFT TFT LCD Display, 4.3in, 480 x 272pixels

Bulk discount available

Subtotal (1 unit)*

€70.86

(exc. VAT)

€87.16

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 4€70.86
5 +€69.44

*price indicative

RS Stock No.:
672-208
Mfr. Part No.:
RVT43HLBFWN00
Manufacturer:
Riverdi
Find similar products by selecting one or more attributes.
Select all

Brand

Riverdi

Diagonal Display Size

4.3in

Interface Type

QSPI, SPI

Resolution

480 x 272pixels

Touch Screen

No

Viewing Area Dimensions

95.04 x 53.86mm

Display Matrix Technology

TFT

COO (Country of Origin):
PL
The Riverdi 4.3 inch TFT display offers 480x272px resolution for sharp and vibrant visuals. It features high brightness of 1000 cd/m², ensuring excellent readability in bright ambient conditions. This display is ideal for industrial, medical, and outdoor applications where clarity is essential.

Full viewing angles
BT817Q graphics controller
QSPI/SPI interface
Mounting Frame

Related links