Riverdi RVT50HQBFWN00 TFT TFT LCD Display, 5in, 800 x 480pixels

Bulk discount available

Subtotal (1 unit)*

€89.16

(exc. VAT)

€109.67

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 4€89.16
5 +€87.37

*price indicative

RS Stock No.:
672-210
Mfr. Part No.:
RVT50HQBFWN00
Manufacturer:
Riverdi
Find similar products by selecting one or more attributes.
Select all

Brand

Riverdi

Diagonal Display Size

5in

Interface Type

QSPI, SPI

Resolution

800 x 480pixels

Touch Screen

No

Viewing Area Dimensions

108 x 64.8mm

Display Matrix Technology

TFT

COO (Country of Origin):
PL
The Riverdi 5 inch TFT display offers 800x480px resolution for sharp image quality and vivid visuals. It comes with a high brightness of 1000 cd/m², making it ideal for use in bright ambient conditions. The display is suitable for industrial, automotive, and embedded applications requiring high visibility.

Full viewing angles
BT817Q graphics controller
QSPI/SPI interface
Mounting frame

Related links