Riverdi RVT50HQBNWN00 TFT TFT LCD Display, 5in, 800 x 480pixels
- RS Stock No.:
- 672-211
- Mfr. Part No.:
- RVT50HQBNWN00
- Manufacturer:
- Riverdi
Bulk discount available
Subtotal (1 unit)*
€85.54
(exc. VAT)
€105.21
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €85.54 |
| 5 + | €80.40 |
*price indicative
- RS Stock No.:
- 672-211
- Mfr. Part No.:
- RVT50HQBNWN00
- Manufacturer:
- Riverdi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Riverdi | |
| Diagonal Display Size | 5in | |
| Interface Type | QSPI, SPI | |
| Resolution | 800 x 480pixels | |
| Touch Screen | No | |
| Viewing Area Dimensions | 108 x 64.8mm | |
| Display Matrix Technology | TFT | |
| Select all | ||
|---|---|---|
Brand Riverdi | ||
Diagonal Display Size 5in | ||
Interface Type QSPI, SPI | ||
Resolution 800 x 480pixels | ||
Touch Screen No | ||
Viewing Area Dimensions 108 x 64.8mm | ||
Display Matrix Technology TFT | ||
- COO (Country of Origin):
- PL
The Riverdi 5 inch TFT display features a resolution of 800x480 pixels, delivering clear and sharp visuals. With a high brightness level of 1000 cd/m², it ensures excellent readability even in bright environments. This display is ideal for applications requiring high visibility and reliable performance.
Full viewing angles
BT817Q graphics controller
QSPI/SPI interface
BT817Q graphics controller
QSPI/SPI interface
Related links
- Riverdi RVT50HQBFWN00 TFT TFT LCD Display 800 x 480pixels
- Riverdi RVT50HQLFWN00 IPS TFT TFT LCD Display 800 x 480pixels
- 4D Systems 4DLCD-50800480-IPS TFT TFT LCD Display 800 x 480pixels
- Midas MCT050ACA0W800480LML TFT LCD Colour Display 800 x 480pixels
- Riverdi RVT50HQSFWN01V1.0A TFT LCD Colour Display 800 x 480pixels
- NEWHAVEN DISPLAY INTERNATIONAL NHD-5.0-800480TF-ATXL# TFT TFT LCD Display 800 x 480pixels
- MikroElektronika MIKROE-2169 TFT LCD Colour Display 800 x 480pixels
- Midas MDT0500D2SH-HDMI TFT LCD Colour Display 800 x 480pixels