4D Systems 4DLCD-50800480-IPS TFT TFT LCD Display, 5in, 800 x 480pixels

Bulk discount available

Subtotal (1 unit)*

€42.89

(exc. VAT)

€52.75

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 39 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 4€42.89
5 - 9€42.29
10 +€41.69

*price indicative

RS Stock No.:
230-9327
Mfr. Part No.:
4DLCD-50800480-IPS
Manufacturer:
4D Systems
Find similar products by selecting one or more attributes.
Select all

Brand

4D Systems

Diagonal Display Size

5in

Interface Type

24-bit

Resolution

800 x 480pixels

Touch Screen

No

Viewing Area Dimensions

108 x 64.8mm

Supply Voltage

3.3 V

Touch Screen Type

None

Backlight Type

LED

Display Mode

Transmissive

Dimensions

120.70 x 75.80 x 2.90mm

Display Matrix Technology

TFT

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+70°C

Brightness

600cd/m²

Series

4DLCD

Standards Met

CE, RoHS Compliant

Display Type

TFT

Operating Temperature Range

-20 → +70°C

Height

75.8mm

Width

120.7mm

Number of Colours

16.7 Million

Contrast Ratio

1000

Viewing Area Height

64.8mm

Depth

2.9mm

Viewing Area Width

108mm

Voltage Rating

3.3V

Current Rating

40mA

Response Time

10ms

Power Supply Included

No

This is a Raw TFT Display, it features no processor and cannot be programmed directly. It needs to be coupled with a Processor and circuitry capable of driving this type of display. For complete modules ready to go, please refer to our Intelligent Display Module products.

  • 5.0" Colour active matrix IPS LCD module incorporating amorphous silicon TFT (Thin Film Transistor).

  • It is composed of a color TFT-LCD panel, driver IC, FPC and a backlight unit.

  • The module display area contains 800x480 pixels

  • Non-Touch

  • IPS Panel with wide viewing angles

  • This product accords with RoHS environmental criterion.

Related links