Riverdi RVT50HQSNWC01-B TFT TFT LCD Display / Touch Screen, 5in, 800 x 480pixels
- RS Stock No.:
- 672-214
- Mfr. Part No.:
- RVT50HQSNWC01-B
- Manufacturer:
- Riverdi
Bulk discount available
Subtotal (1 unit)*
€172.82
(exc. VAT)
€212.57
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €172.82 |
| 5 + | €169.37 |
*price indicative
- RS Stock No.:
- 672-214
- Mfr. Part No.:
- RVT50HQSNWC01-B
- Manufacturer:
- Riverdi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Riverdi | |
| Diagonal Display Size | 5in | |
| Interface Type | QSPI, SPI | |
| Resolution | 800 x 480pixels | |
| Touch Screen | Yes | |
| Viewing Area Dimensions | 108 x 64.8mm | |
| Display Matrix Technology | TFT | |
| Select all | ||
|---|---|---|
Brand Riverdi | ||
Diagonal Display Size 5in | ||
Interface Type QSPI, SPI | ||
Resolution 800 x 480pixels | ||
Touch Screen Yes | ||
Viewing Area Dimensions 108 x 64.8mm | ||
Display Matrix Technology TFT | ||
- COO (Country of Origin):
- PL
The Riverdi 5 inch TFT display delivers sharp 800x480px resolution with high brightness of 850 cd/m² for excellent visibility in bright environments. It features IPS technology for full viewing angles and consistent image quality. The built-in NeoChromVG GPU enables smooth rendering of vector graphics, making it ideal for advanced embedded applications.
Optical bonding
Industrial projected capacitive touch screen
Black decorative cover glass
High quality
Industrial projected capacitive touch screen
Black decorative cover glass
High quality
Related links
- Riverdi RVT50HQSNWC01-BV1.0A IPS TFT TFT LCD Display / Touch Screen 800 x 480pixels
- Riverdi RVT50UQBNWC01 TFT TFT LCD Display / Touch Screen 800 x 480pixels
- Riverdi RVT50AQBFWC00 TFT TFT LCD Display / Touch Screen 800 x 480pixels
- Riverdi RVT50HQBFWCA0 TFT TFT LCD Display / Touch Screen 800 x 480pixels
- Riverdi RVT50HQSNWN01V1.0A IPS TFT TFT LCD Display / Touch Screen 800 x 480pixels
- 4D Systems 4DLCD-50800480-CTP-IPS TFT TFT LCD Display / Touch Screen 800 x 480pixels
- 4D Systems 4DLCD-50800480-RTP-IPS TFT TFT LCD Display / Touch Screen 800 x 480pixels
- Riverdi RVT50HQSNWA01V1.0A TFT LCD Colour Display / Touch Screen 800 x 480pixels