Riverdi RVT50UQBNWC01 TFT TFT LCD Display / Touch Screen, 5in, 800 x 480pixels
- RS Stock No.:
- 672-225
- Mfr. Part No.:
- RVT50UQBNWC01
- Manufacturer:
- Riverdi
Bulk discount available
Subtotal (1 unit)*
€93.58
(exc. VAT)
€115.10
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €93.58 |
| 5 + | €87.96 |
*price indicative
- RS Stock No.:
- 672-225
- Mfr. Part No.:
- RVT50UQBNWC01
- Manufacturer:
- Riverdi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Riverdi | |
| Diagonal Display Size | 5in | |
| Interface Type | QSPI, SPI | |
| Resolution | 800 x 480pixels | |
| Touch Screen | Yes | |
| Viewing Area Dimensions | 108 x 64.8mm | |
| Display Matrix Technology | TFT | |
| Select all | ||
|---|---|---|
Brand Riverdi | ||
Diagonal Display Size 5in | ||
Interface Type QSPI, SPI | ||
Resolution 800 x 480pixels | ||
Touch Screen Yes | ||
Viewing Area Dimensions 108 x 64.8mm | ||
Display Matrix Technology TFT | ||
- COO (Country of Origin):
- PL
The Riverdi 5 inch TFT display features a capacitive touchscreen and a stylish decorative cover glass available in black and white. It offers a resolution of 800x480, delivering sharp and vibrant visuals. The display is powered by the advanced BT815 graphics controller, ensuring smooth graphics performance. Standard SPI/QSPI interface makes it easy to integrate into embedded systems.
800x480 resolution
Decorative black and white cover glass options
BT815 graphics controller
SPI/QSPI interface
Decorative black and white cover glass options
BT815 graphics controller
SPI/QSPI interface
Related links
- Riverdi RVT50AQBFWC00 TFT TFT LCD Display / Touch Screen 800 x 480pixels
- Riverdi RVT50HQBFWCA0 TFT TFT LCD Display / Touch Screen 800 x 480pixels
- Riverdi RVT50HQSNWN01V1.0A IPS TFT TFT LCD Display / Touch Screen 800 x 480pixels
- Riverdi RVT50HQSNWC01-B TFT TFT LCD Display / Touch Screen 800 x 480pixels
- Riverdi RVT50HQSNWC01-BV1.0A IPS TFT TFT LCD Display / Touch Screen 800 x 480pixels
- 4D Systems 4DLCD-50800480-CTP-IPS TFT TFT LCD Display / Touch Screen 800 x 480pixels
- 4D Systems 4DLCD-50800480-RTP-IPS TFT TFT LCD Display / Touch Screen 800 x 480pixels
- Riverdi RVT50HQSNWA01V1.0A TFT LCD Colour Display / Touch Screen 800 x 480pixels