4D Systems 4DLCD-50800480-RTP-IPS TFT TFT LCD Display / Touch Screen, 5in, 800 x 480pixels

Subtotal (1 unit)*

€35.41

(exc. VAT)

€43.55

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 79 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€35.41

*price indicative

RS Stock No.:
230-9328
Mfr. Part No.:
4DLCD-50800480-RTP-IPS
Manufacturer:
4D Systems
Find similar products by selecting one or more attributes.
Select all

Brand

4D Systems

Diagonal Display Size

5in

Interface Type

24-bit

Resolution

800 x 480pixels

Touch Screen

Yes

Viewing Area Dimensions

108 x 64.8mm

Supply Voltage

3.3 V

Touch Screen Type

Resistive

Backlight Type

LED

Display Mode

Transmissive

Dimensions

120.70 x 75.80 x 4.10mm

Display Matrix Technology

TFT

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+70°C

Brightness

510cd/m²

Contrast Ratio

1000

Viewing Area Height

64.8mm

Series

4DLCD

Display Type

TFT

Height

75.8mm

Power Supply Included

No

Depth

4.1mm

Number of Colours

16.7 Million

Width

120.7mm

Standards Met

CE, RoHS Compliant

Response Time

10ms

Current Rating

40mA

Operating Temperature Range

-20 → +70°C

Viewing Area Width

108mm

Voltage Rating

3.3V

The 4D Systems color active-matrix LCD module incorporating amorphous silicon TFT IPS (Thin Film Transistor). It is composed of a color IPSTFT-LCD panel, driver IC, FPC and a backlight unit. The module display area contains 800x480 pixels. This is a Raw TFT Display, it features no processor and cannot be programmed directly. It needs to be coupled with a Processor and circuitry capable of driving this type of display. For complete modules ready to go, please refer to our Intelligent Display Module products.

RoHS compliant
LED backlight
Operating temperature range from -20 to +70°C
Resistive Touch panel

Related links