Displaytech DT028ATFT-PTS TFT LCD Colour Display / Touch Screen, 2.8in, 320 x 240pixels

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
171-1721
Mfr. Part No.:
DT028ATFT-PTS
Manufacturer:
Displaytech
Find similar products by selecting one or more attributes.
Select all

Brand

Displaytech

Diagonal Display Size

2.8in

Interface Type

I2C

Resolution

320 x 240pixels

Touch Screen

Yes

Viewing Area Dimensions

45 x 60mm

Touch Screen Type

Capacitive

Supply Voltage

3.6 V

Backlight Type

LED

Display Mode

Transmissive

AC or DC Input Voltage

dc

Dimensions

50 x 69.2 x 0.85mm

Display Matrix Technology

TFT

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+60°C

Standards Met

MIL-STD-105E

Depth

0.85mm

Operating Temperature Range

-10 → +60°C

Viewing Area Height

45.2mm

Number of Colours

262,144

Width

50mm

Height

69.2mm

Viewing Area Width

59.6mm

COO (Country of Origin):
CN

Capacitive Touchscreen TFT LCD Displays, Displaytech


The Displaytech range of projected capacitive (PCAP) touch screen LCDs are fully integrated with both LCD and PCAP driver ICs to reduced design time and BOM count. PCAP touch input enables you to integrate multi-touch gestures and proximity sensing into your design.

Offering up to 5-finger multi-touch and high accuracy which ensures your design is responsive and intuitive to your customers. Add modern and intuitive controls used on most smartphones to your product such as swipe, pinch-to-zoom, drag and rotate. They are available in a range of sizes:

2.8” Colour LCD Display with PCAP – DT028ATFT-PTS – RS 915-6455
3.5” Colour LCD Display with PCAP – DT035ATFT-PTS – RS 915-6458
4.3” Colour LCD Display with PCAP – DT043BTFT-PTS – RS 915-6452
7“ Colour LCD Display with PCAP – DT070ATFT-PTS – RS 915-6461


Displaytech Colour LCD Graphic Dispalys

Related links