Display Visions EA uniTFT101-ATC TFT LCD Display Module / Touch Screen
- RS Stock No.:
- 197-1186
- Distrelec Article No.:
- 301-08-691
- Mfr. Part No.:
- EA uniTFT101-ATC
- Manufacturer:
- Display Visions
Subtotal (1 unit)*
€762.40
(exc. VAT)
€937.75
(inc. VAT)
Temporarily out of stock
- Shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €762.40 |
*price indicative
- RS Stock No.:
- 197-1186
- Distrelec Article No.:
- 301-08-691
- Mfr. Part No.:
- EA uniTFT101-ATC
- Manufacturer:
- Display Visions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Display Visions | |
| Touch Screen | Yes | |
| Display Matrix Technology | TFT | |
| Select all | ||
|---|---|---|
Brand Display Visions | ||
Touch Screen Yes | ||
Display Matrix Technology TFT | ||
- COO (Country of Origin):
- DE
The Electronic Assembly EA uniTFT series is a multifunctional 5" TFT HMI. It has a built-in RTC including a battery backup. The representation on the display is effected based on the commands given by the user. Every item on the display is an independent object and can be manipulated.
It has 16 digital I/O on-board and expandable upto 125
It has 4 analogue inputs
PWM output can be generated
MicroSD card used for pictures, fonts and macros.
It has 4 analogue inputs
PWM output can be generated
MicroSD card used for pictures, fonts and macros.
Related links
- Display Visions EA uniTFT070-ATC TFT LCD Display Module / Touch Screen
- Display Visions EA uniTFT050-ATC TFT LCD Display Module / Touch Screen
- Display Visions EA uniTFTs020-ATC TFT TFT LCD Display / Touch Screen 320 x 240pixels
- Display Visions EA uniTFTs028-ATC TFT TFT LCD Display / Touch Screen 320 x 240pixels
- Display Visions EA uniTFTs043-ATC TFT TFT LCD Display / Touch Screen 480 x 270pixels
- Display Visions EA uniTFTs035-ATC TFT TFT LCD Display / Touch Screen 480 x 320pixels
- Display Visions EA UNITFTM070-ATC TFT LCD Colour Display / Touch Screen 1024 x 600pixels
- Display Visions EA QUICK uniTFT101-ATC, EA QUICKuniTFT 10.1in LCD Display Display Module With PCAP touch panel
