Display Visions EA QUICK uniTFT101-ATC EA QUICKuniTFT 10.1 in LCD Display Module With PCAP touch panel

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€934.24

(exc. VAT)

€1,149.12

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 1€934.24
2 +€887.53

*price indicative

RS Stock No.:
197-1182
Mfr. Part No.:
EA QUICK uniTFT101-ATC
Manufacturer:
Display Visions
Find similar products by selecting one or more attributes.
Select all

Brand

Display Visions

Diagonal Display Size

10.1in

Product Type

Display Board

Display Technology

LCD

Featured Device

PCAP touch panel

Kit Name

EA QUICKuniTFT

Kit Classification

Display Module

Standards/Approvals

No

COO (Country of Origin):
DE
The Electronic Assembly EA QUICKuniTFTxxx starter kit comes with a 5”, 7” or 10.1” TFT display including touch panel. It provides a kit containing a display with touch panel and a small test board incl. power supply. It’s an easy doing to plug in the power adaptor and immediately the display will run and show a small demo.

It has PCAP touch panel

It comes with an on-board speaker

It includes test board for interfaces RS-232, I²C, SPI

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy