Display Visions EA uniTFTs035-ATC TFT TFT LCD Display / Touch Screen, 3.5in, 480 x 320pixels
- RS Stock No.:
- 221-1853
- Mfr. Part No.:
- EA uniTFTs035-ATC
- Manufacturer:
- Display Visions
Subtotal (1 unit)*
€170.59
(exc. VAT)
€209.83
(inc. VAT)
In Stock
- Plus 8 unit(s) shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €170.59 |
*price indicative
- RS Stock No.:
- 221-1853
- Mfr. Part No.:
- EA uniTFTs035-ATC
- Manufacturer:
- Display Visions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Display Visions | |
| Diagonal Display Size | 3.5in | |
| Resolution | 480 x 320pixels | |
| Touch Screen | Yes | |
| Viewing Area Dimensions | 74.4 x 50mm | |
| Display Matrix Technology | TFT | |
| Select all | ||
|---|---|---|
Brand Display Visions | ||
Diagonal Display Size 3.5in | ||
Resolution 480 x 320pixels | ||
Touch Screen Yes | ||
Viewing Area Dimensions 74.4 x 50mm | ||
Display Matrix Technology TFT | ||
The Electronic Assembly EA uniTFTs020-ATC is a 3.5 inches TFT, with high-quality all-in-one implementation of the display, microcontroller unit, and touch screen. It is all users need to directly control their application and expedite development, prototyping, and deployment of their HMI/GUI.
It has object oriented screen layout
It supports ASCII and Unicode
It supports ASCII and Unicode
Related links
- Display Visions EA uniTFTs043-ATC TFT TFT LCD Display / Touch Screen 480 x 270pixels
- Display Visions EA uniTFTs028-ATC TFT TFT LCD Display / Touch Screen 320 x 240pixels
- Display Visions EA uniTFTs020-ATC TFT TFT LCD Display / Touch Screen 320 x 240pixels
- Display Visions EA TFT035-34AINN TFT TFT LCD Display / Touch Screen 320 x 480pixels
- Display Visions EA TFT035-34AITC TFT TFT LCD Display / Touch Screen 320 x 480pixels
- Display Visions EA TFT028-23AITC TFT TFT LCD Display / Touch Screen 240 x 320pixels
- Display Visions EA TFT028-23AINN TFT TFT LCD Display / Touch Screen 240 x 320pixels
- Display Visions EA TFT020-23AINN TFT TFT LCD Display / Touch Screen 240 x 320pixels
