4D Systems gen4-FT812-50T TFT LCD Colour Display / Touch Screen, 5in WVGA, 800 x 480pixels
- RS Stock No.:
- 204-2720
- Mfr. Part No.:
- gen4-FT812-50T
- Manufacturer:
- 4D Systems
Bulk discount available
Subtotal (1 unit)*
€70.08
(exc. VAT)
€86.20
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €70.08 |
| 5 - 9 | €66.59 |
| 10 - 24 | €61.68 |
| 25 - 49 | €59.58 |
| 50 + | €57.47 |
*price indicative
- RS Stock No.:
- 204-2720
- Mfr. Part No.:
- gen4-FT812-50T
- Manufacturer:
- 4D Systems
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 4D Systems | |
| Diagonal Display Size | 5in | |
| Interface Type | SPI | |
| Resolution | 800 x 480pixels | |
| Touch Screen | Yes | |
| Viewing Area Dimensions | 108 x 64mm | |
| Display Matrix Technology | TFT | |
| Graphics Array Type | WVGA | |
| Select all | ||
|---|---|---|
Brand 4D Systems | ||
Diagonal Display Size 5in | ||
Interface Type SPI | ||
Resolution 800 x 480pixels | ||
Touch Screen Yes | ||
Viewing Area Dimensions 108 x 64mm | ||
Display Matrix Technology TFT | ||
Graphics Array Type WVGA | ||
- COO (Country of Origin):
- AU
The 4D Systems 4.3 inch embedded SPI display which features a capacitive touch panel display with an integrated FTDI FT81x video engine. It has single 5V supply.
Power mode control
Programmable interrupt controller
JPEG and motion-JPEG decode
Programmable interrupt controller
JPEG and motion-JPEG decode
Related links
- 4D Systems gen4-FT813-50CTP-CLB TFT LCD Colour Display / Touch Screen 800 x 480pixels
- 4D Systems gen4-FT812-70T TFT LCD Colour Display / Touch Screen 800 x 480pixels
- 4D Systems gen4-4DCAPE-50T TFT LCD Colour Display / Touch Screen 800 x 480pixels
- 4D Systems gen4-RP2350-50T TFT TFT LCD Display / Touch Screen 800 x 480pixels
- 4D Systems gen4-ESP32-50T TFT TFT LCD Display / Touch Screen 800 x 480pixels
- 4D Systems gen4-4DPi-50T TFT LCD Colour Display / Touch Screen 480 x 800pixels
- 4D Systems gen4-FT813-70CTP-CLB TFT LCD Colour Display / Touch Screen 800 x 480pixels
- 4D Systems gen4-uLCD-50DT TFT LCD Colour Display / Touch Screen 800 x 480pixels
