4D Systems pixxiLCD-39P4-CTP TFT LCD Colour Display / Touch Screen, 3.9in, 480 x 128pixels

Bulk discount available

Subtotal (1 unit)*

€80.12

(exc. VAT)

€98.55

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 37 unit(s) shipping from 24 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 4€80.12
5 - 9€76.12
10 +€73.31

*price indicative

RS Stock No.:
204-2732
Mfr. Part No.:
pixxiLCD-39P4-CTP
Manufacturer:
4D Systems
Find similar products by selecting one or more attributes.
Select all

Brand

4D Systems

Diagonal Display Size

3.9in

Interface Type

SPI

Resolution

480 x 128pixels

Touch Screen

Yes

Viewing Area Dimensions

119 x 41mm

Display Matrix Technology

TFT

COO (Country of Origin):
AU
The 4D Systems 3.9 inch capacitive touch embedded graphic display featured with powerful Intelligent TFT IPS display module powered by PIXXI-44. It can display full-colour images, animations, icons and video clips.

Low cost
Master I2C port
Supports all available windows fonts
Single 5V supply

Related links