4D Systems 4DLCD-32320240 TFT LCD Colour Display, 3.2in, 240 x 320pixels
- RS Stock No.:
- 205-8692
- Mfr. Part No.:
- 4DLCD-32320240
- Manufacturer:
- 4D Systems
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 205-8692
- Mfr. Part No.:
- 4DLCD-32320240
- Manufacturer:
- 4D Systems
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 4D Systems | |
| Diagonal Display Size | 3.2in | |
| Resolution | 240 x 320pixels | |
| Touch Screen | No | |
| Viewing Area Dimensions | 48.60 x 64.8mm | |
| Display Mode | Normally White, Transmissive | |
| Display Matrix Technology | TFT | |
| Viewing Area Width | 48.60mm | |
| Viewing Area Height | 64.8mm | |
| Select all | ||
|---|---|---|
Brand 4D Systems | ||
Diagonal Display Size 3.2in | ||
Resolution 240 x 320pixels | ||
Touch Screen No | ||
Viewing Area Dimensions 48.60 x 64.8mm | ||
Display Mode Normally White, Transmissive | ||
Display Matrix Technology TFT | ||
Viewing Area Width 48.60mm | ||
Viewing Area Height 64.8mm | ||
- COO (Country of Origin):
- AU
The 4D System 4DLCD-32320240 is a colour active matrix LCD module incorporating amorphous silicon TFT (Thin Film Transistor). It is composed of a colour TFT-LCD panel, driver IC, FPC and a back light unit and with/without a Resistive/Capacitive Touch Pan
The module display area contains 240 x 320 pixels.
This product accords with RoHS environmental criterion.
This product accords with RoHS environmental criterion.
Related links
- 4D Systems 4DLCD-32320240-CTP TFT LCD Colour Display / Touch Screen 240 x 320pixels
- 4D Systems 4DLCD-32320240-CTP-CLB TFT LCD Colour Display / Touch Screen 240 x 320pixels
- 4D Systems 4DLCD-32320240-RTP TFT LCD Colour Display / Touch Screen 240 x 320pixels
- 4D Systems 4DLCD-32QA TFT LCD Colour Display / Touch Screen 240 x 320pixels
- 4D Systems gen4-uLCD-32D TFT LCD Colour Display 240 x 320pixels
- 4D Systems gen4-uLCD-32D-CLB TFT LCD Colour Display 240 x 320pixels
- 4D Systems gen4-RP2350-32CT-CLB TFT LCD Colour Display / Touch Screen 240 x 320pixels
- 4D Systems gen4-uLCD-32PT TFT LCD Colour Display / Touch Screen 240 x 320pixels
