4D Systems 4DLCD-32320240-CTP TFT LCD Colour Display / Touch Screen, 3.2in, 240 x 320pixels

Bulk discount available

Subtotal (1 unit)*

€48.34

(exc. VAT)

€59.46

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9€48.34
10 - 24€44.52
25 - 49€43.36
50 +€42.30

*price indicative

RS Stock No.:
205-8694
Mfr. Part No.:
4DLCD-32320240-CTP
Manufacturer:
4D Systems
Find similar products by selecting one or more attributes.
Select all

Brand

4D Systems

Diagonal Display Size

3.2in

Resolution

240 x 320pixels

Touch Screen

Yes

Viewing Area Dimensions

48.60 x 64.80mm

Touch Screen Type

Capacitive

Display Mode

Normally White, Transmissive

Display Matrix Technology

TFT

Viewing Area Height

64.80mm

Viewing Area Width

48.60mm

COO (Country of Origin):
AU
The 4D System 4DLCD-32320240 is a colour active matrix LCD module incorporating amorphous silicon TFT (Thin Film Transistor). It is composed of a colour TFT-LCD panel, driver IC, FPC and a back light unit and with/without a Resistive/Capacitive Touch Pan

The module display area contains 240 x 320 pixels.
This product accords with RoHS environmental criterion.

Related links