4D Systems 4DLCD-70800480 TFT LCD Colour Display, 7in, 800 x 480pixels

Bulk discount available

Subtotal (1 unit)*

€55.20

(exc. VAT)

€67.90

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 25 unit(s) shipping from 02 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9€55.20
10 - 24€50.83
25 - 49€49.54
50 +€48.30

*price indicative

RS Stock No.:
205-8708
Mfr. Part No.:
4DLCD-70800480
Manufacturer:
4D Systems
Find similar products by selecting one or more attributes.
Select all

Brand

4D Systems

Diagonal Display Size

7in

Interface Type

24-bit

Resolution

800 x 480pixels

Touch Screen

No

Viewing Area Dimensions

154 x 86mm

Touch Screen Type

Capacitive

Supply Voltage

3.3 V

Backlight Type

LED

Display Mode

Transmissive

Dimensions

164.9 x 100 x 3.5mm

Display Matrix Technology

TFT

Brightness

500cd/m²

COO (Country of Origin):
AU
The 4D System 4DLCD-70800480 is a colour active matrix LCD module incorporating amorphous silicon TDT (Thin Film Transistor). It is composed of a colour TFT-LCD panel, driver IC, FPC and a back light unit and with/without a Resistive/Capacitive Touch Pan

The module display area contains 800 x 480 pixels.
This product accords with RoHS environmental criterion.

Related links