4D Systems 4DLCD-70800480-RTP TFT LCD Colour Display / Touch Screen, 7in, 800 x 480pixels
- RS Stock No.:
- 205-8709
- Mfr. Part No.:
- 4DLCD-70800480-RTP
- Manufacturer:
- 4D Systems
Bulk discount available
Subtotal (1 unit)*
€91.76
(exc. VAT)
€112.86
(inc. VAT)
In Stock
- 44 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €91.76 |
| 10 - 24 | €78.18 |
| 25 - 49 | €76.16 |
| 50 + | €74.23 |
*price indicative
- RS Stock No.:
- 205-8709
- Mfr. Part No.:
- 4DLCD-70800480-RTP
- Manufacturer:
- 4D Systems
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 4D Systems | |
| Diagonal Display Size | 7in | |
| Interface Type | 24-bit | |
| Resolution | 800 x 480pixels | |
| Touch Screen | Yes | |
| Viewing Area Dimensions | 154 x 86mm | |
| Supply Voltage | 3.3 V | |
| Touch Screen Type | Resistive | |
| Backlight Type | LED | |
| Display Mode | Transmissive | |
| Dimensions | 164.9 x 100 x 4.6mm | |
| Display Matrix Technology | TFT | |
| Brightness | 400cd/m² | |
| Select all | ||
|---|---|---|
Brand 4D Systems | ||
Diagonal Display Size 7in | ||
Interface Type 24-bit | ||
Resolution 800 x 480pixels | ||
Touch Screen Yes | ||
Viewing Area Dimensions 154 x 86mm | ||
Supply Voltage 3.3 V | ||
Touch Screen Type Resistive | ||
Backlight Type LED | ||
Display Mode Transmissive | ||
Dimensions 164.9 x 100 x 4.6mm | ||
Display Matrix Technology TFT | ||
Brightness 400cd/m² | ||
- COO (Country of Origin):
- AU
The 4D System 4DLCD-70800480 is a colour active matrix LCD module incorporating amorphous silicon TDT (Thin Film Transistor). It is composed of a colour TFT-LCD panel, driver IC, FPC and a back light unit and with/without a Resistive/Capacitive Touch Pan
The module display area contains 800 x 480 pixels.
This product accords with RoHS environmental criterion.
This product accords with RoHS environmental criterion.
Related links
- 4D Systems 4DLCD-70800480-CTP TFT LCD Colour Display / Touch Screen 800 x 480pixels
- 4D Systems 4DLCD-70800480-CTP-CLB TFT LCD Colour Display / Touch Screen 800 x 480pixels
- 4D Systems 4DLCD-90800480-RTP TFT LCD Colour Display / Touch Screen 800 x 480pixels
- 4D Systems 4DLCD-70800480 TFT LCD Colour Display 800 x 480pixels
- 4D Systems 4DLCD-50800480-RTP-IPS TFT TFT LCD Display / Touch Screen 800 x 480pixels
- 4D Systems 4DLCD-32320240-RTP TFT LCD Colour Display / Touch Screen 240 x 320pixels
- 4D Systems SK-70DT TFT LCD Colour Display / Touch Screen 800 x 480pixels
- 4D Systems uLCD-70DT TFT LCD Colour Display / Touch Screen 800 x 480pixels
