4D Systems 4DLCD-28320240-IPS TFT TFT LCD Display, 2.8in, 240 x 320pixels
- RS Stock No.:
- 230-9320
- Mfr. Part No.:
- 4DLCD-28320240-IPS
- Manufacturer:
- 4D Systems
Bulk discount available
Subtotal (1 unit)*
€22.14
(exc. VAT)
€27.23
(inc. VAT)
Limited stock
- Plus 50 left, shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €22.14 |
| 5 - 9 | €22.08 |
| 10 + | €21.20 |
*price indicative
- RS Stock No.:
- 230-9320
- Mfr. Part No.:
- 4DLCD-28320240-IPS
- Manufacturer:
- 4D Systems
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 4D Systems | |
| Diagonal Display Size | 2.8in | |
| Interface Type | SPI | |
| Resolution | 240 x 320pixels | |
| Touch Screen | No | |
| Viewing Area Dimensions | 43.2 x 57.6mm | |
| Touch Screen Type | None | |
| Supply Voltage | 2.8 V | |
| Backlight Type | LED | |
| Display Mode | Transmissive | |
| Dimensions | 50. 00 x 69.20 x 2.30mm | |
| Display Matrix Technology | TFT | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | +70°C | |
| Brightness | 300cd/m² | |
| Current Rating | 80mA | |
| Response Time | 30ms | |
| Contrast Ratio | 800 | |
| Standards Met | CE, RoHS Compliant | |
| Depth | 2.3mm | |
| Power Supply Included | No | |
| Viewing Area Width | 43.2mm | |
| Voltage Rating | 2.8V | |
| Viewing Area Height | 57.6mm | |
| Operating Temperature Range | -20 → +70°C | |
| Height | 69.2mm | |
| Series | 4DLCD | |
| Display Type | TFT | |
| Number of Colours | 262K | |
| Width | 50mm | |
| Select all | ||
|---|---|---|
Brand 4D Systems | ||
Diagonal Display Size 2.8in | ||
Interface Type SPI | ||
Resolution 240 x 320pixels | ||
Touch Screen No | ||
Viewing Area Dimensions 43.2 x 57.6mm | ||
Touch Screen Type None | ||
Supply Voltage 2.8 V | ||
Backlight Type LED | ||
Display Mode Transmissive | ||
Dimensions 50. 00 x 69.20 x 2.30mm | ||
Display Matrix Technology TFT | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature +70°C | ||
Brightness 300cd/m² | ||
Current Rating 80mA | ||
Response Time 30ms | ||
Contrast Ratio 800 | ||
Standards Met CE, RoHS Compliant | ||
Depth 2.3mm | ||
Power Supply Included No | ||
Viewing Area Width 43.2mm | ||
Voltage Rating 2.8V | ||
Viewing Area Height 57.6mm | ||
Operating Temperature Range -20 → +70°C | ||
Height 69.2mm | ||
Series 4DLCD | ||
Display Type TFT | ||
Number of Colours 262K | ||
Width 50mm | ||
- COO (Country of Origin):
- CN
The 4D Systems color active-matrix LCD module incorporating amorphous silicon TFT IPS (Thin Film Transistor). It is composed of a color IPSTFT-LCD panel, driver IC, FPC and a backlight unit. The module display area contains 240X320 pixels and can display up to 262K colors. This product accords with RoHS environmental criterion.
RoHS compliant
LED backlight
Operating temperature range from -20 to +70°C
This is a Non Touch display
LED backlight
Operating temperature range from -20 to +70°C
This is a Non Touch display
Related links
- 4D Systems 4DLCD-28320240-CTP-IPS TFT LCD Colour Display 240 x 320pixels
- 4D Systems 4DLCD-28320240-RTP-IPS TFT LCD Colour Display / Touch Screen 240 x 320pixels
- 4D Systems 4DLCD-24320240-IPS TFT TFT LCD Display 240 x 320pixels
- 4D Systems 4DLCD-28QA TFT LCD Colour Display / Touch Screen 240 x 320pixels
- 4D Systems 4DLCD-24320240-RTP-IPS TFT LCD Colour Display / Touch Screen 240 x 320pixels
- 4D Systems 4DLCD-24320240-CTP-IPS TFT LCD Colour Display / Touch Screen 240 x 320pixels
- NEWHAVEN DISPLAY INTERNATIONAL NHD-2.8-240320AF-CSXP-F IPS TFT LCD Colour Display 240 x 320pixels
- 4D Systems gen4-uLCD-28D-CLB TFT LCD Colour Display 240 x 320pixels
