NEWHAVEN DISPLAY INTERNATIONAL NHD-2.8-240320AF-CSXP-F IPS TFT LCD Colour Display, 2.8in, 240 x 320pixels

Bulk discount available

Subtotal (1 unit)*

€29.06

(exc. VAT)

€35.74

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 12 unit(s) ready to ship from another location
  • Plus 17 unit(s) shipping from 08 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 4€29.06
5 +€28.34

*price indicative

RS Stock No.:
264-4019
Mfr. Part No.:
NHD-2.8-240320AF-CSXP-F
Manufacturer:
NEWHAVEN DISPLAY INTERNATIONAL
Find similar products by selecting one or more attributes.
Select all

Brand

NEWHAVEN DISPLAY INTERNATIONAL

Diagonal Display Size

2.8in

Interface Type

Parallel

Resolution

240 x 320pixels

Touch Screen

No

Viewing Area Dimensions

44.2 x 58.6mm

Supply Voltage

2.8 V

Touch Screen Type

None

Backlight Type

LED

Display Mode

Transmissive

Dimensions

50 x 69.2 x 3.39mm

Display Matrix Technology

IPS TFT

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+70°C

Brightness

500cd/m²

Series

NHD

Display Type

TFT

COO (Country of Origin):
CN
The NEWHAVEN DISPLAY INTERNATIONAL LCD is a 240 x 320 resolution IPS TFT display. The IPS technology delivers exceptional image quality with superior color representation and contrast ratio at any angle. This 8-bit/16-bit parallel interface liquid crystal display is RoHS compliant and has a 5-point multi-touch capacitive touchscreen.

Display mode transmissive
Controller type ST7789VI

Related links