Display Visions EA R480X-43ALW LCD Colour Display, 4.3in, 480 x 272pixels
- RS Stock No.:
- 242-0799
- Mfr. Part No.:
- EA R480X-43ALW
- Manufacturer:
- Display Visions
Bulk discount available
Subtotal (1 unit)*
€43.10
(exc. VAT)
€53.01
(inc. VAT)
Last RS stock
- Final 1 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 - 4 | €43.10 |
| 5 + | €39.90 |
*price indicative
- RS Stock No.:
- 242-0799
- Mfr. Part No.:
- EA R480X-43ALW
- Manufacturer:
- Display Visions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Display Visions | |
| Diagonal Display Size | 4.3in | |
| Interface Type | 24-bit | |
| Resolution | 480 x 272pixels | |
| Touch Screen | No | |
| Select all | ||
|---|---|---|
Brand Display Visions | ||
Diagonal Display Size 4.3in | ||
Interface Type 24-bit | ||
Resolution 480 x 272pixels | ||
Touch Screen No | ||
The Display Vision 4.3inch TFT full colour display has high resolution 480x272x3 dots with AACS technology with 24Bit RGB interface.
The display is normally black transmissive display
It has high resolution 480x272x3 dots with AACS technology
It has 24-bit RGB interface. It has single power supply of 3.3V
It operates over wide temperature range(-20°C to 70°C)
It has high resolution 480x272x3 dots with AACS technology
It has 24-bit RGB interface. It has single power supply of 3.3V
It operates over wide temperature range(-20°C to 70°C)
Related links
- Display Visions EA R480X-43ALW LCD Colour Display / Touch Screen 480 x 272pixels
- Display Visions EA TFT043-42BITC LCD Colour Display / Touch Screen 480 x 272pixels
- Display Visions EA PLCS43-DS TFT LCD Colour Display / Touch Screen 480 x 272pixels
- 4D Systems uLCD-43D TFT LCD Colour Display 480 X 272pixels
- Displaytech INT043BTFT TFT LCD Colour Display 480 x 272pixels
- Ampire AM-480272METMQW-02H TFT LCD Colour Display 480 x 272pixels
- 4D Systems 4DLCD-43480272-IPS TFT LCD Colour Display 480 x 272pixels
- 4D Systems gen4-uLCD-43D-CLB TFT LCD Colour Display 480 x 272pixels
