Midas MDT0400EIH-MIPI LCD Colour Display, 4in, 480 x 480pixels
- RS Stock No.:
- 254-3615
- Mfr. Part No.:
- MDT0400EIH-MIPI
- Manufacturer:
- Midas
Bulk discount available
Subtotal (1 unit)*
€23.30
(exc. VAT)
€28.66
(inc. VAT)
Temporarily out of stock
- 1 unit(s) shipping from 24 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €23.30 |
| 5 + | €21.32 |
*price indicative
- RS Stock No.:
- 254-3615
- Mfr. Part No.:
- MDT0400EIH-MIPI
- Manufacturer:
- Midas
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Midas | |
| Diagonal Display Size | 4in | |
| Interface Type | MIPI | |
| Resolution | 480 x 480pixels | |
| Touch Screen | No | |
| Viewing Area Dimensions | 71.856 x 70.176mm | |
| Select all | ||
|---|---|---|
Brand Midas | ||
Diagonal Display Size 4in | ||
Interface Type MIPI | ||
Resolution 480 x 480pixels | ||
Touch Screen No | ||
Viewing Area Dimensions 71.856 x 70.176mm | ||
The Midas 4.0 TFT display has a resolution of 480 x 480 and a portrait orientation. This display has a brightness of 500 cd/m² and an RGB appearance. This display uses the ST7701S controller.
24 way connection
Operating temperature -30°C to +80°C
Operating temperature -30°C to +80°C
Related links
- Midas MDT0400EIHH-RGB LCD Colour Display 480 x 480pixels
- Midas MDT0400CC-USBC TFT TFT LCD Display / Touch Screen 480 X 480pixels
- Midas MDT0400BC-USBC TFT TFT LCD Display / Touch Screen 480 X 800pixels
- Midas MDT1010D1IH-MIPI TFT LCD Colour Display 1024 x 600
- Display Visions EA TFT040-77AINN TFT LCD Colour Display 720 x 720pixels
- NEWHAVEN DISPLAY INTERNATIONAL NHD-2.1-480480AF-ASXP TFT LCD Colour Display 480 x 480pixels
- Midas MDT0340A-USBC IPS TFT TFT LCD Display / Touch Screen 480 X 480pixels
- Midas MDT0340AC-USBC IPS TFT TFT LCD Display / Touch Screen 480 X 480pixels
