Midas MC21605B6WD-SPTLY-V2 MC216 LCD LCD Display, Black on Yellow/Green, 2 Rows by 16 Characters, Transflective
- RS Stock No.:
- 204-576
- Mfr. Part No.:
- MC21605B6WD-SPTLY-V2
- Manufacturer:
- Midas
Bulk discount available
Subtotal (1 unit)**
€9.74
(exc. VAT)
€11.98
(inc. VAT)
45 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 - 9 | €9.74 |
10 + | €8.77 |
**price indicative
- RS Stock No.:
- 204-576
- Mfr. Part No.:
- MC21605B6WD-SPTLY-V2
- Manufacturer:
- Midas
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Midas | |
Display Type | LCD | |
Character Matrix | 2 Rows by 16 Characters | |
Characters per Row | 16 | |
Character Rows | 2 | |
Character Width | 3 | |
Character Height | 5.2 | |
Background Colour | Yellow/Green | |
Illumination Colour | Black | |
Display Mode | Transflective | |
Series | MC216 | |
Select all | ||
---|---|---|
Manufacturer Midas | ||
Display Type LCD | ||
Character Matrix 2 Rows by 16 Characters | ||
Characters per Row 16 | ||
Character Rows 2 | ||
Character Width 3 | ||
Character Height 5.2 | ||
Background Colour Yellow/Green | ||
Illumination Colour Black | ||
Display Mode Transflective | ||
Series MC216 | ||
Related links
- Midas MC21609A6W-SPTLY-V2 MC216 LCD LCD Display 2 Rows by 16...
- Midas MC21605G6W-SPTLY-V2 MC216 LCD LCD Display 2 Rows by 16...
- Midas MC21605B6W-SPTLY-V2 MC216 LCD LCD Display 2 Rows by 16...
- Midas MC21605H6W-FPTLW-V2 MC216 LCD LCD Display 2 Rows by 16...
- Midas MC21603A6W-FPTLW-V2 MC216 LCD LCD Display 2 Rows by 16...
- Midas MC21605G6W-SPR-V2 MC216 LCD LCD Display 2 Rows by 16...
- Midas MC21609A6W-SPR-V2 MC216 LCD LCD Display 2 Rows by 16...
- Midas MC21605B6W-SPR-V2 MC216 LCD LCD Display 1 Row by 16...