Midas MC21605B6W-SPTLY-V2 Alphanumeric LCD Display, Black on Yellow/Green, 2 Rows by 16 Characters, Transflective
- RS Stock No.:
- 204-593
- Mfr. Part No.:
- MC21605B6W-SPTLY-V2
- Manufacturer:
- Midas
Bulk discount available
Subtotal (1 unit)*
€8.90
(exc. VAT)
€10.95
(inc. VAT)
In Stock
- 42 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €8.90 |
| 10 + | €8.00 |
*price indicative
- RS Stock No.:
- 204-593
- Mfr. Part No.:
- MC21605B6W-SPTLY-V2
- Manufacturer:
- Midas
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Midas | |
| Display Type | Alphanumeric | |
| Character Matrix | 2 Rows by 16 Characters | |
| Character Rows | 2 | |
| Characters per Row | 16 | |
| Character Height | 5.2 | |
| Character Width | 3 | |
| Illumination Colour | Black | |
| Background Colour | Yellow/Green | |
| Display Mode | Transflective | |
| Select all | ||
|---|---|---|
Brand Midas | ||
Display Type Alphanumeric | ||
Character Matrix 2 Rows by 16 Characters | ||
Character Rows 2 | ||
Characters per Row 16 | ||
Character Height 5.2 | ||
Character Width 3 | ||
Illumination Colour Black | ||
Background Colour Yellow/Green | ||
Display Mode Transflective | ||
- COO (Country of Origin):
- CN
The Midas 2x16 character LCD display features a black on yellow/green appearance and is constructed with Chip on Board technology. It utilizes a parallel interface and supports both English and Japanese font sets, making it suitable for various applications that require clear and versatile text display.
RoHS compliant
Positive Transmissive mode
Positive Transmissive mode
Related links
- Midas MC21605G6W-SPTLY-V2 Alphanumeric LCD Display 2 Rows by 16 Characters, Transflective
- Midas MC21605B6WD-SPTLY-V2 Alphanumeric LCD Display 2 Rows by 16 Characters, Transflective
- Midas MC21609A6W-SPTLY-V2 Alphanumeric LCD Display 2 Rows by 16 Characters, Transflective
- Midas MC20805A6W-SPTLY-V2 Alphanumeric LCD Display 2 Rows by 8 Characters, Transflective
- Midas MC41605B6W-SPTLY-V2 Alphanumeric LCD Display 4 Rows by 16 Characters, Transflective
- Midas MC41605A6W-SPTLY-V2 Alphanumeric LCD Display 4 Rows by 16 Characters, Transflective
- Midas MC11605A6W-SPTLY-V2 Alphanumeric LCD Display 1 Row by 16 Characters, Transflective
- Midas MC11609A6W-SPTLY-V2 Alphanumeric LCD Display 1 Row by 16 Characters, Transflective