Midas MC41605A6W-SPTLY-V2 Alphanumeric LCD Display, Black on Yellow/Green, 4 Rows by 16 Characters, Transflective

Bulk discount available

Subtotal (1 unit)*

€13.35

(exc. VAT)

€16.42

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 21 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9€13.35
10 +€12.01

*price indicative

RS Stock No.:
204-598
Mfr. Part No.:
MC41605A6W-SPTLY-V2
Manufacturer:
Midas
Find similar products by selecting one or more attributes.
Select all

Brand

Midas

Display Type

Alphanumeric

Character Matrix

4 Rows by 16 Characters

Character Rows

4

Characters per Row

16

Character Height

4.8

Character Width

3

Illumination Colour

Black

Background Colour

Yellow/Green

Display Mode

Transflective

COO (Country of Origin):
CN
The Midas 4x16 character LCD display features a black on yellow/green appearance and is constructed using Chip on Board technology. It utilizes a parallel interface and supports both English and Euro font sets, making it suitable for a variety of applications that require multiple lines of clear text display.

RoHS compliant
Positive Transmissive mode

Related links