Igus Lead Screw, 6.35 mm Shaft Diam., 500 mm Shaft Length
- RS Stock No.:
- 885-4975
- Mfr. Part No.:
- DST-LS-6.35x25.4-R-500-ES
- Manufacturer:
- Igus
Subtotal (1 unit)*
€72.59
(exc. VAT)
€89.29
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €72.59 |
*price indicative
- RS Stock No.:
- 885-4975
- Mfr. Part No.:
- DST-LS-6.35x25.4-R-500-ES
- Manufacturer:
- Igus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Igus | |
| Product Type | Lead Screw | |
| Shaft Diameter | 6.35mm | |
| Shaft Length | 500mm | |
| Lead Size | 25.4mm | |
| Material | Iglidur J, Polyamide, Polyoxymethylene | |
| Standards/Approvals | DIN 103, (FDA) | |
| Select all | ||
|---|---|---|
Brand Igus | ||
Product Type Lead Screw | ||
Shaft Diameter 6.35mm | ||
Shaft Length 500mm | ||
Lead Size 25.4mm | ||
Material Iglidur J, Polyamide, Polyoxymethylene | ||
Standards/Approvals DIN 103, (FDA) | ||
- COO (Country of Origin):
- DE
Dryspin® Lead Screws
A range of dryspin® lead screws with a steep thread delivering high performance and efficiency for an extended service life. By eliminating lubricants, dryspin® lead screws are an excellent choice for use in hygienic environments; typical applications include, laboratory automation, closing units, automotive and medical handling.
Features and Benefits
• Higher Efficiency due to optimized thread angle
• Extended lifetime
• Best media resistance due to material 1.4301
• Low noise and vibration dampening due to rounded tooth geometry
• Pitch 2-50mm, diameter Ø 6-18mm
• A choice of lead screw nuts made of lubrication free igus® high performance polymers
Application Information
Laboratory automation, closing units, automotive and medical.
