Murata 330 μH ±10% Bobbin Inductor, Max SRF:2.5MHz, Q:22, 2.8A Idc, 150mΩ Rdc, 1400
- RS Stock No.:
- 106-7734
- Mfr. Part No.:
- 1433428C
- Manufacturer:
- Murata Power Solutions
Bulk discount available
Price Each (In a Box of 25)
€2.249
(exc. VAT)
€2.766
(inc. VAT)
67 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Box** |
---|---|---|
25 - 225 | €2.249 | €56.225 |
250 - 475 | €2.024 | €50.60 |
500 - 600 | €1.855 | €46.375 |
625 - 1225 | €1.808 | €45.20 |
1250 + | €1.763 | €44.075 |
**price indicative
- RS Stock No.:
- 106-7734
- Mfr. Part No.:
- 1433428C
- Manufacturer:
- Murata Power Solutions
Related links
- Murata 330 μH ±10% Leaded Inductor Q:22 150mΩ Rdc, 1400
- Murata 680 μH ±10% Radial Inductor Q:120 2640mΩ Rdc, 2200R
- Murata 220 μH ±10% Bobbin Inductor Q:22 96mΩ Rdc, 1400
- Murata 680 μH ±10% Leaded Inductor Q:120 2640mΩ Rdc, 2200R
- Murata 330 μH ±10% Bobbin Inductor Q:25 91mΩ Rdc, 1400
- Murata 330 μH ±10% Bobbin Inductor Q:29 120mΩ Rdc, 1400
- Murata 22 mH ±10% Bobbin Inductor Q:30 6962mΩ Rdc, 1400
- Murata 15 mH ±10% Bobbin Inductor Q:55 3740mΩ Rdc, 1400