Murata 220 μH ±10% Bobbin Inductor, Max SRF:2.8MHz, Q:22, 3.5A Idc, 96mΩ Rdc, 1400
- RS Stock No.:
- 106-7733
- Mfr. Part No.:
- 1422435C
- Manufacturer:
- Murata Power Solutions
Bulk discount available
Subtotal (1 box of 25 units)**
€58.78
(exc. VAT)
€72.30
(inc. VAT)
Stock check temporarily unavailable - call for stock availability
Units | Per unit | Per Box** |
---|---|---|
25 - 75 | €2.351 | €58.775 |
100 - 225 | €2.258 | €56.45 |
250 - 475 | €2.14 | €53.50 |
500 + | €1.952 | €48.80 |
**price indicative
Related links
- Murata 220 μH ±10% Leaded Inductor Q:22 96mΩ Rdc, 1400
- Murata 330 μH ±10% Bobbin Inductor Q:22 150mΩ Rdc, 1400
- Murata 220 μH ±10% Bobbin Inductor Q:30 62mΩ Rdc, 1400
- Murata 220 μH ±10% Bobbin Inductor Q:33 73mΩ Rdc, 1400
- Murata 22 mH ±10% Bobbin Inductor Q:30 6962mΩ Rdc, 1400
- Murata 15 mH ±10% Bobbin Inductor Q:55 3740mΩ Rdc, 1400
- Murata 3.3 mH ±10% Bobbin Inductor Q:20 930mΩ Rdc, 1400
- Murata 10 mH ±10% Bobbin Inductor Q:48 3.6Ω Rdc, 1400