Murata 22 μH ±10% Radial Inductor, Max SRF:17MHz, Q:50, 1.08A Idc, 90mΩ Rdc, 2200R
- RS Stock No.:
- 106-7744
- Mfr. Part No.:
- 22R223C
- Manufacturer:
- NEUTRAL
Bulk discount available
Price Each (In a Bag of 100)**
€0.508
(exc. VAT)
€0.625
(inc. VAT)
50 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Bag** |
---|---|---|
100 - 900 | €0.508 | €50.80 |
1000 - 2400 | €0.478 | €47.80 |
2500 - 4900 | €0.465 | €46.50 |
5000 - 9900 | €0.453 | €45.30 |
10000 + | €0.441 | €44.10 |
**price indicative
Related links
- Murata 22 μH ±10% Radial Inductor Q:50 90mΩ Rdc, 2200R
- EPCOS 18 μH ±10% Ferrite Leaded Inductor Q:60 670mΩ Rdc, BC
- Murata 47 μH ±10% Radial Inductor Q:50 220mΩ Rdc, 2200R
- Murata 33 μH ±10% Radial Inductor Q:50 140mΩ Rdc, 2200R
- Murata 22 mH ±10% Radial Inductor Q:100 82.5Ω Rdc, 2200R
- Murata 3.3 mH ±10% Radial Inductor Q:140 11Ω Rdc, 2200R
- Murata 1.5 mH ±10% Radial Inductor Q:130 6490mΩ Rdc, 2200R
- Murata 2.2 mH ±10% Radial Inductor Q:90 8580mΩ Rdc, 2200R