Murata Power Solutions 68 μH Leaded Inductor, Max SRF:5.3 MHz, Q:45, 7.3 A Idc, 22 mΩ Rdc, 1400
- RS Stock No.:
- 106-7775
- Mfr. Part No.:
- 1468373C
- Manufacturer:
- Murata Power Solutions
Subtotal (1 box of 25 units)*
€65.50
(exc. VAT)
€80.50
(inc. VAT)
In Stock
- 25 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 25 + | €2.62 | €65.50 |
*price indicative
- RS Stock No.:
- 106-7775
- Mfr. Part No.:
- 1468373C
- Manufacturer:
- Murata Power Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata Power Solutions | |
| Inductance | 68μH | |
| Product Type | Leaded Inductor | |
| Maximum DC Current | 7.3A | |
| Mount Type | Radial | |
| Maximum DC Resistance | 22mΩ | |
| Diameter | 24.4mm | |
| Lead Diameter | 1.30mm | |
| Automotive Standard | No | |
| Height | 20mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Maximum Self Resonant Frequency | 5.3MHz | |
| Inductance Tolerance | ±10 % | |
| Standards/Approvals | RoHS | |
| Depth | 25.9mm | |
| Termination Style | Solder | |
| Length | 28.5mm | |
| Lead Pitch | 23.9mm | |
| Series | 1400 | |
| Minimum Quality Factor | 45 | |
| Select all | ||
|---|---|---|
Brand Murata Power Solutions | ||
Inductance 68μH | ||
Product Type Leaded Inductor | ||
Maximum DC Current 7.3A | ||
Mount Type Radial | ||
Maximum DC Resistance 22mΩ | ||
Diameter 24.4mm | ||
Lead Diameter 1.30mm | ||
Automotive Standard No | ||
Height 20mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Maximum Self Resonant Frequency 5.3MHz | ||
Inductance Tolerance ±10 % | ||
Standards/Approvals RoHS | ||
Depth 25.9mm | ||
Termination Style Solder | ||
Length 28.5mm | ||
Lead Pitch 23.9mm | ||
Series 1400 | ||
Minimum Quality Factor 45 | ||

Murata 1400 Series High Current Radial Inductors
Designed for use in power line applications such as switching regulators, filters and suppression circuits
Constructed from high saturation flux density material enabling use in high current applications
Suitable for PCB or chassis mounting using a non-magnetic fastener via the central fixing hole
Terminated with easy-strip pre-tinned enamelled copper leads
Lead length 10mm
Operating temperature: -40 → +85°C
Inductance Tolerance: ±10%
Murata Leaded Inductors (Chokes)
Related links
- Murata Power Solutions 68 μH Leaded Inductor Q:45 22 mΩ Rdc, 1400
- Murata Power Solutions 68 μH Ferrite Bobbin Bobbin Inductor Q:32 32 mΩ Rdc, 1400
- Murata Power Solutions 1 mH Leaded Inductor Q:30 460 mΩ Rdc, 1400
- Murata Power Solutions 1 mH Leaded Inductor Q:35 336 mΩ Rdc, 1400
- Murata Power Solutions 100 μH Leaded Inductor Q:24 46 mΩ Rdc, 1400
- Murata Power Solutions 2.2 μH Leaded Inductor Q:127 4.2 mΩ Rdc, 1500
- Murata Power Solutions 470 μH Leaded Inductor Q:76 389 mΩ Rdc, 1500
- Murata Power Solutions 15 μH Leaded Inductor Q:109 15.5 mΩ Rdc, 1500
