Murata 68 μH ±10% Leaded Inductor, Max SRF:5.3MHz, Q:45, 7.3A Idc, 22mΩ Rdc, 1400
- RS Stock No.:
- 715-6765
- Mfr. Part No.:
- 1468373C
- Manufacturer:
- Murata Power Solutions
Price Each
€2.41
(exc. VAT)
€2.96
(inc. VAT)
19 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €2.41 |
- RS Stock No.:
- 715-6765
- Mfr. Part No.:
- 1468373C
- Manufacturer:
- Murata Power Solutions
Related links
- Murata 68 μH ±15% Bobbin Inductor Q:45 25mΩ Rdc, 1400
- Murata 68 μH ±10% Leaded Inductor Q:32 32mΩ Rdc, 1400
- Murata 68 μH ±15% Ferrite Bobbin Core Bobbin Inductor Q:32 32mΩ Rdc, 1400
- Murata 3.3 mH ±10% Leaded Inductor Q:45 1.428Ω Rdc, 1400
- Murata 3.3 mH ±10% Bobbin Inductor Q:45 1428mΩ Rdc, 1400
- Murata 22 mH ±10% Leaded Inductor Q:30 6962mΩ Rdc, 1400
- Murata 680 μH ±10% Leaded Inductor Q:60 173mΩ Rdc, 1400
- Murata 1.5 mH ±10% Leaded Inductor Q:28 374mΩ Rdc, 1400