Murata 2.2 μH ±20% Leaded Inductor, Max SRF:82MHz, Q:127, 15A Idc, 4.2mΩ Rdc, 1500
- RS Stock No.:
- 106-7915
- Mfr. Part No.:
- 15222C
- Manufacturer:
- Murata Power Solutions
Bulk discount available
Subtotal (1 box of 40 units)**
€64.72
(exc. VAT)
€79.60
(inc. VAT)
2 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Box** |
---|---|---|
40 - 360 | €1.618 | €64.72 |
400 - 960 | €1.537 | €61.48 |
1000 - 1960 | €1.472 | €58.88 |
2000 - 3960 | €1.434 | €57.36 |
4000 + | €1.398 | €55.92 |
**price indicative
Related links
- Murata 2.2 μH ±20% Leaded Inductor Q:127 4.2mΩ Rdc, 1500
- Murata 1.5 μH ±20% Leaded Inductor Q:155 3.48mΩ Rdc, 1500
- Murata 6.8 μH ±20% Leaded Inductor Q:133 8.04mΩ Rdc, 1500
- Murata 1 μH ±20% Leaded Inductor Q:151 2.76mΩ Rdc, 1500
- Murata 1 μH ±20% Leaded Inductor Q:151 2760mΩ Rdc, 1500
- Murata 3.3 μH ±20% Leaded Inductor Q:128 5.76mΩ Rdc, 1500
- Murata 10 μH ±10% Leaded Inductor Q:112 10.6mΩ Rdc, 1500
- Murata 470 μH ±10% Leaded Inductor Q:76 389mΩ Rdc, 1500