Murata 680 μH ±10% Bobbin Inductor, Max SRF:1.6MHz, Q:23, 2A Idc, 300mΩ Rdc, 1400
- RS Stock No.:
- 106-7782
- Mfr. Part No.:
- 1468420C
- Manufacturer:
- Murata Power Solutions
Bulk discount available
Price Each (In a Box of 25)
€2.217
(exc. VAT)
€2.727
(inc. VAT)
50 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Box** |
---|---|---|
25 - 225 | €2.217 | €55.425 |
250 - 475 | €2.037 | €50.925 |
500 - 600 | €1.982 | €49.55 |
625 - 1225 | €1.93 | €48.25 |
1250 + | €1.88 | €47.00 |
**price indicative
Related links
- Murata 680 μH ±10% Leaded Inductor Q:23 276mΩ Rdc, 1400
- Murata 330 μH ±10% Bobbin Inductor Q:25 91mΩ Rdc, 1400
- Murata 470 μH ±10% Ferrite Bobbin Core Bobbin Inductor Q:25 160mΩ Rdc, 1400
- Murata 470 μH ±10% Leaded Inductor Q:25 149mΩ Rdc, 1400
- Murata 330 μH ±10% Leaded Inductor Q:68 263mΩ Rdc, 1500
- Murata 680 μH ±10% Bobbin Inductor Q:60 173mΩ Rdc, 1400
- Bourns 680 μH ±10% Ferrite Leaded Inductor Q:20 1.6Ω Rdc, RLB
- Bourns 1 mH ±10% Ferrite DR Radial Inductor Q:40 1.3Ω Rdc, RLB