Murata 330 μH ±10% Leaded Inductor, Max SRF:1.6MHz, Q:68, 1.71A Idc, 263mΩ Rdc, 1500
- RS Stock No.:
- 170-9260
- Mfr. Part No.:
- 15334C
- Manufacturer:
- Murata Power Solutions
Subtotal (1 reel of 40 units)**
€64.72
(exc. VAT)
€79.60
(inc. VAT)
80 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Reel** |
---|---|---|
40 + | €1.618 | €64.72 |
**price indicative
- RS Stock No.:
- 170-9260
- Mfr. Part No.:
- 15334C
- Manufacturer:
- Murata Power Solutions
Related links
- Murata 330 μH ±10% Leaded Inductor Q:68 263mΩ Rdc, 1500
- Murata 330 μH ±10% Bobbin Inductor Q:25 91mΩ Rdc, 1400
- Murata 680 μH ±10% Leaded Inductor Q:23 276mΩ Rdc, 1400
- Murata 470 μH ±10% Leaded Inductor Q:25 149mΩ Rdc, 1400
- Bourns 680 μH ±10% Ferrite Leaded Inductor Q:20 1.6Ω Rdc, RLB
- Bourns 1 mH ±10% Ferrite DR Leaded Inductor Q:40 1.3Ω Rdc, RLB
- EPCOS 1 mH ±5% Ferrite Leaded Inductor Q:50 14Ω Rdc, BC
- Murata 680 μH ±10% Bobbin Inductor Q:23 300mΩ Rdc, 1400