Murata 1.5 mH ±10% Bobbin Inductor, Max SRF:0.8MHz, Q:47, 1.4A Idc, 550mΩ Rdc, 1400
- RS Stock No.:
- 106-7784
- Mfr. Part No.:
- 1415514C
- Manufacturer:
- Murata Power Solutions
Bulk discount available
Subtotal (1 box of 25 units)**
€61.70
(exc. VAT)
€75.90
(inc. VAT)
125 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Box** |
---|---|---|
25 - 225 | €2.468 | €61.70 |
250 - 600 | €2.139 | €53.475 |
625 - 1225 | €2.058 | €51.45 |
1250 - 2475 | €2.004 | €50.10 |
2500 + | €1.954 | €48.85 |
**price indicative
Related links
- Murata 3.3 mH ±10% Bobbin Inductor Q:45 1428mΩ Rdc, 1400
- Murata 1.5 mH ±10% Leaded Inductor Q:47 518mΩ Rdc, 1400
- Murata 1.5 mH ±10% Bobbin Inductor Q:34 680mΩ Rdc, 1400
- Murata 1.5 mH ±10% Bobbin Inductor Q:28 374mΩ Rdc, 1400
- Murata 1 mH ±10% Leaded Inductor Q:96 887mΩ Rdc, 1500
- Murata 1.5 mH ±10% Leaded Inductor Q:28 374mΩ Rdc, 1400
- Murata 1.5 mH ±10% Leaded Inductor Q:34 630mΩ Rdc, 1400
- Murata 1.5 mH ±10% Radial Inductor Q:130 6490mΩ Rdc, 2200R