Murata 1.5 mH ±10% Leaded Inductor, Max SRF:1MHz, Q:34, 1.3A Idc, 630mΩ Rdc, 1400
- RS Stock No.:
- 629-9262
- Mfr. Part No.:
- 1415513C
- Manufacturer:
- Murata Power Solutions
Bulk discount available
Price Each
€2.27
(exc. VAT)
€2.79
(inc. VAT)
28 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 - 24 | €2.27 |
25 - 49 | €2.13 |
50 - 99 | €2.03 |
100 - 249 | €1.87 |
250 + | €1.82 |
- RS Stock No.:
- 629-9262
- Mfr. Part No.:
- 1415513C
- Manufacturer:
- Murata Power Solutions
Related links
- Murata 1.5 mH ±10% Bobbin Inductor Q:34 680mΩ Rdc, 1400
- EPCOS 1.5 mH ±5% Ferrite Leaded Inductor Q:60 6Ω Rdc, LBC
- Murata 680 μH ±10% Leaded Inductor Q:60 173mΩ Rdc, 1400
- Murata 1.5 mH ±10% Leaded Inductor Q:28 374mΩ Rdc, 1400
- Murata 1.5 mH ±10% Leaded Inductor Q:47 518mΩ Rdc, 1400
- Murata 1.5 mH ±10% Leaded Inductor Q:130 6490mΩ Rdc, 2200R
- Murata 1.5 mH ±10% Radial Inductor Q:130 6490mΩ Rdc, 2200R
- Murata 1.5 mH ±10% Bobbin Inductor Q:47 550mΩ Rdc, 1400