Murata 3.3 μH ±20% Leaded Inductor, Max SRF:68MHz, Q:128, 11.8A Idc, 5.76mΩ Rdc, 1500
- RS Stock No.:
- 715-7140
- Mfr. Part No.:
- 15332C
- Manufacturer:
- Murata Power Solutions
Bulk discount available
Subtotal (1 unit)**
€1.67
(exc. VAT)
€2.05
(inc. VAT)
14 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 - 24 | €1.67 |
25 - 49 | €1.58 |
50 - 99 | €1.49 |
100 - 249 | €1.35 |
250 + | €1.31 |
**price indicative
- RS Stock No.:
- 715-7140
- Mfr. Part No.:
- 15332C
- Manufacturer:
- Murata Power Solutions
Related links
- Murata 3.3 μH ±20% Leaded Inductor Q:128 5.76mΩ Rdc, 1500
- Murata 1 μH ±20% Leaded Inductor Q:151 2.76mΩ Rdc, 1500
- Murata 1.5 μH ±20% Leaded Inductor Q:155 3.48mΩ Rdc, 1500
- Murata 1 μH ±20% Leaded Inductor Q:151 2760mΩ Rdc, 1500
- Murata 6.8 μH ±20% Leaded Inductor Q:133 8.04mΩ Rdc, 1500
- Murata 1 mH ±10% Leaded Inductor Q:96 887mΩ Rdc, 1500
- Murata 2.2 μH ±20% Leaded Inductor Q:127 4.2mΩ Rdc, 1500
- Murata 470 μH ±10% Leaded Inductor Q:76 389mΩ Rdc, 1500