- RS Stock No.:
- 715-7131
- Mfr. Part No.:
- 15102C
- Manufacturer:
- Murata Power Solutions
19 In stock for delivery within 2 working days
Added
Price Each
€1.57
(exc. VAT)
€1.93
(inc. VAT)
Units | Per unit |
1 - 9 | €1.57 |
10 - 19 | €1.52 |
20 - 39 | €1.43 |
40 - 79 | €1.35 |
80 + | €1.32 |
- RS Stock No.:
- 715-7131
- Mfr. Part No.:
- 15102C
- Manufacturer:
- Murata Power Solutions
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Murata 1500 Series Radial Inductor
1500 Series Radial Leaded inductors
Suitable for low to medium current applications
Central hole allows mechanical fixing with a non-magnetic screw
Applications: Power supply and general purpose filtering designs
Suitable for low to medium current applications
Central hole allows mechanical fixing with a non-magnetic screw
Applications: Power supply and general purpose filtering designs
Murata Leaded Inductors (Chokes)
Specifications
Attribute | Value |
---|---|
Inductance | 1 μH |
Maximum DC Current | 16.2A |
Mounting Type | Radial |
Maximum DC Resistance | 2760mΩ |
Tolerance | ±20% |
Diameter | 16.8mm |
Height | 21.3mm |
Dimensions | 16.8 (Dia.) x 21.3mm |
Maximum Self Resonant Frequency | 142MHz |
Lead Pitch | 13.6mm |
Series | 1500 |
Minimum Quality Factor | 151 |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -40°C |
Terminal Type | Through Hole |
Lead Diameter | 1.18mm |
- RS Stock No.:
- 715-7131
- Mfr. Part No.:
- 15102C
- Manufacturer:
- Murata Power Solutions