Wurth 47 μH ±20% Ferrite Leaded Inductor, Max SRF:7MHz, Q:50, 370mA Idc, 1Ω Rdc, WE-TI
- RS Stock No.:
- 124-1857
- Mfr. Part No.:
- 74477285
- Manufacturer:
- Wurth Elektronik
Price Each (In a Pack of 20)**
€0.769
(exc. VAT)
€0.946
(inc. VAT)
420 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Pack** |
---|---|---|
20 - 1180 | €0.769 | €15.38 |
1200 + | €0.754 | €15.08 |
**price indicative
- RS Stock No.:
- 124-1857
- Mfr. Part No.:
- 74477285
- Manufacturer:
- Wurth Elektronik
Related links
- Murata 100 μH ±10% Leaded Inductor Q:90 390mΩ Rdc, 2200R
- Murata 100 μH ±10% Radial Inductor Q:90 390mΩ Rdc, 2200R
- Wurth 33 μH ±20% Manganese Zinc Ferrite Leaded Inductor 32A Idc WE-HCFT
- EPCOS 1 μH ±10% Ferrite Leaded Inductor Q:50 43mΩ Rdc, B82144F2
- EPCOS 100 μH ±5% Ferrite Leaded Inductor Q:50 700mΩ Rdc, HLBC
- EPCOS 22 μH ±10% Ferrite Leaded Inductor Q:50 350mΩ Rdc, LBC
- EPCOS 100 μH ±5% Ferrite Leaded Inductor Q:50 700mΩ Rdc, LBC
- EPCOS 220 μH ±5% Ferrite Leaded Inductor Q:50 1.6Ω Rdc, LBC