Bourns 330 μH ±10% Ferrite Leaded Inductor, Max SRF:2.3MHz, Q:20, 540mA Idc, 850mΩ Rdc, RLB0913
- RS Stock No.:
- 135-0021
- Mfr. Part No.:
- RLB0913-331K
- Manufacturer:
- Bourns
Price Each (In a Tray of 600)**
€0.326
(exc. VAT)
€0.401
(inc. VAT)
Temporarily out of stock - back order for despatch 02-05-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Tray** |
---|---|---|
600 + | €0.326 | €195.60 |
**price indicative
- RS Stock No.:
- 135-0021
- Mfr. Part No.:
- RLB0913-331K
- Manufacturer:
- Bourns
Related links
- Bourns 330 μH ±10% Ferrite Leaded Inductor Q:20 850mΩ Rdc, RLB0913
- EPCOS 470 μH ±5% Ferrite Leaded Inductor Q:60 12Ω Rdc, SBC
- Bourns 82 mH ±10% Ferrite Leaded Inductor Q:20 212Ω Rdc, RLB0913
- Bourns 100 mH ±10% Ferrite Leaded Inductor Q:20 235Ω Rdc, RLB0913
- Bourns 47 mH ±10% Ferrite Leaded Inductor Q:20 99Ω Rdc, RLB0913
- Bourns 2.7 mH ±10% Ferrite Leaded Inductor Q:20 7.7Ω Rdc, RLB0913
- Murata 220 μH ±10% Leaded Inductor Q:33 73mΩ Rdc, 1400
- Bourns 18 μH ±10% Ferrite Leaded Inductor Q:40 61mΩ Rdc, RLB0913